Filter Your Search
1 - 5 of 5 results
|
ATS030A0X3-SRPHZ
TE Connectivity
|
Check for Price | Yes | Obsolete | 12 V | 800 mV | 14 V | 6 V | 800 mV | 2.75 V | 30 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 77.5 % | 0.1 % | 0.4 % | 1 | 0.02651 Vrms | 82.5 W | UL, CSA, VDE | 2 | 85 °C | -40 °C | 260 | 13.5 mm | 33 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||
|
ATS030A0X3-SRPHZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 800 mV | 14 V | 6 V | 800 mV | 2.75 V | 30 A | 1 | YES | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.00055 % | 2.5454 % | 1 | OVER CURENT; OVER TEMPERATURE | 0.02651 Vrms | HYBRID | 82.5 W | 12.5 ms | R-XXMA-X10 | ANSI, UL | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 33.02 mm | ABB LTD | compliant | EAR99 | ||||||||
|
ATS030A0X3-SRPHZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14 V | 6 V | 800 mV | 2.75 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 77.5 % | 0.25 % | 0.5 % | 1 | 0.01768 Vrms | HYBRID | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 13.5 mm | 33 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | SFM | ROHS COMPLIANT, SMT-10 | 10 | ||||||
|
ATS030A0X3-SRPHZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
ATS030A0X3-SRPHZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14 V | 6 V | 800 mV | 2.75 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 77.5 % | 0.25 % | 0.5 % | 1 | 0.01768 Vrms | HYBRID | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 13.5 mm | 33 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |