Filter Your Search
1 - 7 of 7 results
|
ATQR30
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 300 V | 30 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||
|
ATQR3/4
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR3
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 3 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR3-2/10
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 300 V | 3.2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||
|
ATQR3/16
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 187 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR3-1/2
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 300 V | 3.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||
|
ATQR3/10
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 300 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 |