Filter Your Search
1 - 7 of 7 results
|
ATQR20
Mersen Electrical Power
|
$25.1584 | Yes | Active | 600 V | 300 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||
|
ATQR2-1/2
Mersen Electrical Power
|
$26.7744 | No | Active | 600 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR25
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 300 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||
|
ATQR2-8/10
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 2.8 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR2/10
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 200 mA | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR2-1/4
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 2.25 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 | ||||
|
ATQR2
Mersen Electrical Power
|
Check for Price | No | Active | 600 V | 2 A | TIME DELAY | ELECTRIC FUSE | 200 kA | CSA, CE, UL | 80 °C | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.4 mm | MERSEN S A | compliant | EAR99 |