Parametric results for: atmega8535l-8mu under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega8535l8mu
Select parts from the table below to compare.
Compare
Compare
ATMEGA8535L-8MU
Microchip Technology Inc
$3.3973 Yes Yes Active 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8535L-8MUR
Microchip Technology Inc
$3.7800 Yes Yes Active 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA8535L-8MU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQCC-N44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ATMEL CORP QCCN, LCC44,.28SQ,20 unknown 8542.31.00.01
ATMEGA8535L-8MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 512 AVR RISC 8 MHz 8 32 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 5.5 V 2.7 V INDUSTRIAL S-XQCC-N44 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 compliant 8542.31.00.01 QFN 44
ATMEGA8535L-8MU
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 512 AVR RISC 8 MHz 8 32 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 5.5 V 2.7 V INDUSTRIAL S-XQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 unknown 8542.31.00.01 QFN 44