Filter Your Search
1 - 1 of 1 results
|
ATMEGA8515-16PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 16 MHz | 35 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 8542.31.00.01 |