Parametric results for: atmega64m1-15az under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega64m115az
Select parts from the table below to compare.
Compare
Compare
ATMEGA64M1-15AZ
Atmel Corporation
Check for Price Yes Transferred 8 16 MHz 65536 4096 AVR RISC 11 YES 3 V MICROCONTROLLER, RISC CMOS 10 1 16 AVR AVR 64 8 4 FLASH 30 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 Not Qualified 125 °C -40 °C 32 PLASTIC QFP TQFP32,.35SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ATMEL CORP QFP QFP, TQFP32,.35SQ,32 32 compliant 8542.31.00.01 Microchip
ATMEGA64M1-15AZ
Microchip Technology Inc
Check for Price Yes Yes Active 8 16 MHz 65536 4096 AVR RISC 16 MHz 27 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO YES NO FIXED POINT YES NO YES 28 3 8 8 YES FLASH 30 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G32 Not Qualified e3 125 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99