Parametric results for: atmega64l. under Microcontrollers

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
Manufacturer Part Number: atmega64l
Select parts from the table below to compare.
Compare
Compare
ATMEGA64L-8MU
Microchip Technology Inc
$7.7766 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8AU
Microchip Technology Inc
$9.2219 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8AQ
Microchip Technology Inc
$9.9785 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 MHz 53 2 YES 3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 8 2 8 YES FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 105 °C -40 °C 260 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8MUR
Microchip Technology Inc
$10.7350 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8AUR
Microchip Technology Inc
$10.7350 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8MQR
Microchip Technology Inc
$10.8750 Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 MHz 53 2 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 YES FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 105 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8ML
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 65536 4096 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 64 YES 8 YES 4 FLASH 5.5 V 2.7 V COMMERCIAL S-XQCC-N64 Not Qualified e3 70 °C 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 not_compliant 8542.31.00.01 QFN 64
ATMEGA64L-8MI
Atmel Corporation
Check for Price No Obsolete 8 8 MHz 65536 4096 AVR RISC 8 16 8 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N64 Not Qualified e0 3 85 °C -40 °C 240 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 unknown 8542.31.00.01 QFN 64
ATMEGA64L-8AQR
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 8 MHz 65536 4096 AVR RISC 8 MHz 53 2 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 8 2 8 YES FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATMEGA64L-8AJ
Microchip Technology Inc
Check for Price Yes Obsolete 8 8 MHz 65536 8 16 8 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01