Filter Your Search
1 - 7 of 7 results
|
ATMEGA64A-AUR
Microchip Technology Inc
|
$4.2465 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA64A-AU
Atmel Corporation
|
$4.4800 | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 8MHZ AT MINI 2.7V | 0 | 16 | AVR | YES | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | unknown | 8542.31.00.01 | Microchip | QFP | 64 | ||||
|
ATMEGA64A-AU
Microchip Technology Inc
|
$5.2661 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 8MHZ AT MINI 2.7V | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA64A-AUR
Atmel Corporation
|
$5.5274 | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES MIN 2.7 V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||
|
ATMEGA64A-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 65536 | 4096 | AVR RISC | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP, TQFP64,.63SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
ATMEGA64A-AURSL514
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ATMEGA64A-AURSL514
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 65536 | 8 | 16 | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 |