Filter Your Search
1 - 7 of 7 results
|
ATMEGA48-20MUR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 512 | 512 | AVR RISC | 20 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | MLF-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA48-20MU
Microchip Technology Inc
|
$2.1586 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 512 | 512 | AVR RISC | 20 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | MLF-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA48-20MU
Atmel Corporation
|
$2.1851 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 512 | AVR RISC | 20 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.5 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | unknown | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||
|
ATMEGA48-20MUR
Atmel Corporation
|
$2.2841 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 512 | AVR RISC | 20 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 4 | YES | 8 | YES | 0.5 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||
|
ATMEGA48-20MUSL044
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 512 | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
ATMEGA48-20MUSL044
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
ATMEGA48-20MU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 4096 | 512 | AVR RISC | 20 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | unknown | 8542.31.00.01 |