Filter Your Search
1 - 5 of 5 results
|
ATMEGA329-16AUR
Microchip Technology Inc
|
$2.3761 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
ATMEGA329-16AUR
Atmel Corporation
|
$5.7322 | Yes | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, TQFP64,.63SQ,32 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||
|
ATMEGA329-16AU
Microchip Technology Inc
|
$5.9663 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA329-16AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | Microchip | |||||||||||
|
ATMEGA329-16AU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | , | unknown | 8542.31.00.01 |