Filter Your Search
1 - 2 of 2 results
|
ATMEGA328P-15MZ
Microchip Technology Inc
|
$3.8600 | Yes | Yes | Not Recommended | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 2.7 V AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA328P-15MZ
Atmel Corporation
|
$4.7241 | Yes | Transferred | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 2.7 V AT 8 MHZ | 0 | 20 | AVR | NO | AVR | NO | 32 | YES | 16 | YES | 2 | FLASH | 14 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 32 |