Filter Your Search
1 - 2 of 2 results
|
ATMEGA324P-20PN
Atmel Corporation
|
Check for Price | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
ATMEGA324P-20PN
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 11 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.234 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |