Filter Your Search
1 - 10 of 10 results
|
ATMEGA16U4-MU
Microchip Technology Inc
|
$3.6042 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2560 | AVR RISC | 16 MHz | 26 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.50 MM PITCH, MO220WKKD-1, QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA16U4-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2.1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | QFN | 44 | ||||||||||||||||||
|
ATMEGA16U4RC-AU
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2560 | AVR RISC | 16 MHz | 26 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
ATMEGA16U4RC-MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2.1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | QFN | 44 | |||||||||||||||
|
ATMEGA16U4-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2.1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||||||||||||||
|
ATMEGA16U4RC-MU
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.50 MM PITCH, MO220WKKD-1, QFN-44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
ATMEGA16U4RC-AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2.1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | QFP | 44 | ||||||||||||
|
ATMEGA16U4-AUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 26 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA16U4-MUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 26 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA16U4-AU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2560 | AVR RISC | 16 MHz | 26 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |