Filter Your Search
1 - 10 of 16 results
|
ATMEGA16M1-AU
Microchip Technology Inc
|
$4.9441 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, HA... more | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA16M1-ESAD
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 16384 | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT HAS 10-BIT ADC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G32 | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ATMEGA16M1-15AZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 28 | 3 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATMEGA16M1-15MZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||
|
ATMEGA16M1-15AD
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | 1 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | HTQFP, TQFP32,.35SQ,32 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | QFP | 32 | ||||||||||||||||||
|
ATMEGA16M1-15MZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 28 | 3 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATMEGA16M1-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 1 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, LCC32,.27SQ,25 | compliant | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||||||||
|
ATMEGA16M1-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 1 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, HA... more | compliant | 8542.31.00.01 | Microchip | QFP | 32 | |||||||||||||||||||
|
ATMEGA16M1-15AZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||
|
ATMEGA16M1-MU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.65 MM PITCH, HALOGEN FREE AND LEAD FREE, MO-220VKKC, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |