Parametric results for: atmega168-20mur under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega16820mur
Select parts from the table below to compare.
Compare
Compare
ATMEGA168-20MUR
Microchip Technology Inc
$3.9450 Yes Yes Active 8 20 MHz 16384 1024 512 AVR RISC 20 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC MLF-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA168-20MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 20 MHz 16384 1024 AVR RISC 20 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 16 YES 8 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP HVQCCN, LCC32,.2SQ,20 compliant 8542.31.00.01 Microchip QFN 32