Filter Your Search
1 - 8 of 8 results
|
ATMEGA128RFA1-ZU00
Microchip Technology Inc
|
$3.5836 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 16384 | AVR RISC | 38 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA128RFA1-ZUR
Microchip Technology Inc
|
$5.4513 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 38 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | NO | NO | YES | 8 | YES | FLASH | 1.9 V | 1.8 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | |||||||||||||
|
ATMEGA128RFA1-ZUR00
Microchip Technology Inc
|
$5.5026 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 16384 | AVR RISC | 38 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA128RFA1-ZU
Atmel Corporation
|
$5.9200 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 8 | 38 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | QFN | 64 | ||||||||
|
ATMEGA128RFA1-ZUR
Atmel Corporation
|
$6.1296 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 8 | 38 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | QFN | 64 | ||||||||
|
ATMEGA128RFA1-ZUR00
Atmel Corporation
|
$6.9872 | Yes | Transferred | 8 | 16 MHz | 65536 | 16384 | AVR RISC | 8 | YES | MICROCONTROLLER, RISC | CMOS | 10 | 16 | AVR | AVR | 128 | 8 | 16 | FLASH | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||
|
ATMEGA128RFA1-ZU
Microchip Technology Inc
|
$7.7951 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 38 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | NO | NO | YES | 8 | YES | FLASH | 1.9 V | 1.8 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | |||||||||||||||
|
ATMEGA128RFA1-ZU00
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 16384 | AVR RISC | 8 | YES | MICROCONTROLLER, RISC | CMOS | 10 | 16 | AVR | AVR | 128 | 8 | 16 | FLASH | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip |