Filter Your Search
1 - 9 of 9 results
![]() |
ATFC-0402-2N5B-T
Abracon Corporation
|
$0.0637 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 4 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | ABRACON | |||||
|
ATFC-0402-2N5-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 12 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0402-2N5-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 4 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | ABRACON | EAR99 | 8504.50.80.00 | ||
|
ATFC-0402-2N5-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 8 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0402-2N5S-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 12 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | ||||||
|
ATFC-0402-2N5-S
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 440 mA | 8 GHz | Ceramic | 13 | 0402 | e3 | 85 °C | -25 °C | Chip | SMT | MATTE TIN OVER NICKEL | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ATFC-0402-2N5-B
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 440 mA | 8 GHz | Ceramic | 13 | 0402 | e3 | 85 °C | -25 °C | Chip | SMT | MATTE TIN OVER NICKEL | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ATFC-0402-2N5-C
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 440 mA | 8 GHz | Ceramic | 13 | 0402 | e3 | 85 °C | -25 °C | Chip | SMT | MATTE TIN OVER NICKEL | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ATFC-0402-2N5C-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 350 mΩ | 8 % | YES | 500 MHz | 440 mA | 8 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant |