Filter Your Search
1 - 2 of 2 results
|
ATFC-0201-10N-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 3.5 Ω | 2 % | YES | 80 mA | 2 GHz | CERAMIC | 8 | 0201 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0201 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ATFC-0201-10NG-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 3.5 Ω | 2 % | YES | 80 mA | 2 GHz | CERAMIC | 8 | 0201 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0201 | compliant | ABRACON |