Filter Your Search
1 - 2 of 2 results
|
ATF750C-7PX
Microchip Technology Inc
|
$7.5900 | Yes | Yes | Active | 5 V | 7.5 ns | 11 | 10 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 95 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATF750C-7PX
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 7.5 ns | 11 | 10 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 95 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | 8542.39.00.01 | Microchip | DIP | 24 |