Parametric results for: atf280 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
Manufacturer Part Number: atf280
Select parts from the table below to compare.
Compare
Compare
5962R1222501VUC
Microchip Technology Inc
Check for Price Obsolete 1.8 V 148 148 14400 280000 FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class V SQUARE CMOS 280000 GATES 1.95 V 1.65 V S-CQFP-F256 Qualified 125 °C -55 °C 300k Rad(Si) V 256 CERAMIC, METAL-SEALED COFIRED QFF QFL256,1.5SQ,20 SQUARE FLATPACK YES FLAT 508 µm QUAD 37.085 mm 37.085 mm 3.18 mm MICROCHIP TECHNOLOGY INC compliant 3A001.A.2.C 8542.39.00.01
ATF280F-2V-SV
Microchip Technology Inc
Check for Price Obsolete 1.8 V 308 308 14400 280000 FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class V MILITARY SQUARE CMOS 280000 GATES 200 MHz 1.95 V 1.65 V S-CBGA-X472 Not Qualified 125 °C -55 °C 300k Rad(Si) V 472 CERAMIC, METAL-SEALED COFIRED CGA LGA472,22X22,50 SQUARE GRID ARRAY YES UNSPECIFIED 1.27 mm BOTTOM 29 mm 29 mm 5.9 mm MICROCHIP TECHNOLOGY INC compliant 3A001.A.2.C 8542.39.00.01 22 X 22 MM, 1.27 MM PITCH, CERAMIC, MCGA-472
ATF280F-2J-SV
Atmel Corporation
Check for Price Transferred 1.8 V 308 308 14400 280000 FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class V MILITARY SQUARE CMOS 280000 GATES 200 MHz 1.95 V 1.65 V S-CBGA-X472 Not Qualified 125 °C -55 °C 300k Rad(Si) V 472 CERAMIC, METAL-SEALED COFIRED CGA BGA472,22X22,50 SQUARE GRID ARRAY YES UNSPECIFIED 1.27 mm BOTTOM 29 mm 29 mm 5.9 mm ATMEL CORP compliant 3A001.A.2.C 8542.39.00.01 CGA, BGA472,22X22,50 CGA 472
5962-1222501VUC
Microchip Technology Inc
Check for Price Obsolete FIELD PROGRAMMABLE GATE ARRAY Qualified MICROCHIP TECHNOLOGY INC compliant 3A001.A.2.C 8542.39.00.01
ATF280F-YF-E
Atmel Corporation
Check for Price Transferred 1.8 V 280000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 280000 GATES 200 MHz 1.95 V 1.65 V S-CQFP-F352 352 CERAMIC, METAL-SEALED COFIRED HGQFF SQUARE FLATPACK, HEAT SINK/SLUG, GUARD RING YES FLAT 500 µm QUAD 48 mm 48 mm 3.5 mm ATMEL CORP unknown 8542.39.00.01 HGQFF, QFP 352
5962-1222501VZC
Atmel Corporation
Check for Price Transferred FIELD PROGRAMMABLE GATE ARRAY Qualified ATMEL CORP unknown 3A001.A.2.C 8542.39.00.01 ,
5962R1222501VYC
Atmel Corporation
Check for Price Transferred FIELD PROGRAMMABLE GATE ARRAY Qualified 100k Rad(Si) V ATMEL CORP unknown 3A001.A.2.C 8542.39.00.01 ,
ATF280E(256MQFPF)
Atmel Corporation
Check for Price Transferred ATMEL CORP unknown 8542.39.00.01 ,
5962R1222501VZC
Atmel Corporation
Check for Price Transferred FIELD PROGRAMMABLE GATE ARRAY Qualified 100k Rad(Si) V ATMEL CORP unknown 3A001.A.2.C 8542.39.00.01 ,
ATF280F-YJ-E
Atmel Corporation
Check for Price Transferred 1.8 V 280000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 280000 GATES 1.95 V 1.65 V S-CQFP-F352 352 CERAMIC, METAL-SEALED COFIRED HGQFF SQUARE FLATPACK, HEAT SINK/SLUG, GUARD RING YES FLAT 500 µm QUAD 48 mm 48 mm 3.5 mm ATMEL CORP unknown 8542.39.00.01 HGQFF,