Filter Your Search
1 - 1 of 1 results
![]() |
ATF22V10CQ-15SJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | 55.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, | 24 | compliant | 8542.39.00.01 |