Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ATF22LV10CZ-25JC
Atmel Corporation
|
||
|
ATF22LV10CZ-25JC
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Propagation Delay | Number of Inputs | Number of Outputs | Number of Dedicated Inputs | Number of I/O Lines |
Programmable Logic Type
|
Temperature Grade
|
Package Shape
|
Technology | Organization |
Additional Feature
|
Architecture
|
Clock Frequency-Max
|
Number of Product Terms |
Output Function
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
No | No | Obsolete | 3.3 V | 25 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | |
Obsolete | MICROCHIP TECHNOLOGY INC | unknown |
|
ATF22LV10CZ-25JC
Atmel Corporation
|
Check for Price Buy | No | No | Obsolete | 3.3 V | 25 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | ||
|
ATF22LV10CZ-25JC
Microchip Technology Inc
|
Check for Price Buy | Obsolete | MICROCHIP TECHNOLOGY INC | unknown |