Filter Your Search
1 - 10 of 10 results
|
ATF20LV8CZ
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ATF20LV8CZ-15JI
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 15 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | unknown | 8542.39.00.01 | LCC | QCCJ, | 28 | |||
|
ATF20LV8CZ-25JI
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 25 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | unknown | 8542.39.00.01 | LCC | QCCJ, | 28 | |||
|
ATF20LV8CZ-15PI
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 15 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | unknown | 8542.39.00.01 | DIP | DIP, | 24 | |||
|
ATF20LV8CZ-15PC
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 15 ns | 12 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.15 V | 2.85 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | unknown | 8542.39.00.01 | DIP | DIP, | 24 | ||||
|
ATF20LV8CZ-25PC
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 25 ns | 12 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.15 V | 2.85 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | unknown | 8542.39.00.01 | DIP | DIP, | 24 | ||||
|
ATF20LV8CZ
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ATF20LV8CZ-25JC
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 25 ns | 12 | 8 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.15 V | 2.85 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | unknown | 8542.39.00.01 | LCC | QCCJ, | 28 | ||||
|
ATF20LV8CZ-15JC
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 15 ns | 12 | 8 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.15 V | 2.85 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | unknown | 8542.39.00.01 | LCC | QCCJ, | 28 | ||||
|
ATF20LV8CZ-25PI
Atmel Corporation
|
Check for Price | Obsolete | 3 V | 25 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 3.3 V | 2.7 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | unknown | 8542.39.00.01 | DIP | DIP, | 24 |