Parametric results for: atf1516se under Programmable Logic Devices

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: atf1516se
Select parts from the table below to compare.
Compare
Compare
ATF1516SE-7QI208
Atmel Corporation
Check for Price No Obsolete 5 V 7.5 ns 160 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 167 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-208 208 compliant 8542.39.00.01
ATF1516SE-7RC256
Atmel Corporation
Check for Price Obsolete 5 V 7.5 ns 160 EE PLD COMMERCIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 167 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP HEAT SPREADER, PLASTIC, QFP-208 208 unknown 8542.39.00.01
ATF1516SE-7RI256
Atmel Corporation
Check for Price Obsolete 5 V 7.5 ns 160 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 167 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP HEAT SPREADER, PLASTIC, QFP-208 208 unknown 8542.39.00.01
ATF1516SE-5QC208
Atmel Corporation
Check for Price Obsolete 5 V 6 ns 160 EE PLD COMMERCIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 200 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ATMEL CORP QFP PLASTIC, QFP-208 208 unknown 8542.39.00.01
ATF1516SE-10QI208
Atmel Corporation
Check for Price No Obsolete 5 V 10 ns 160 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-208 208 compliant 8542.39.00.01
ATF1516SE-7QC208
Atmel Corporation
Check for Price No Obsolete 5 V 7.5 ns 160 EE PLD COMMERCIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 167 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-208 208 compliant 8542.39.00.01
ATF1516SE-7RI208
Atmel Corporation
Check for Price No Obsolete 5 V 7.5 ns 160 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 160 I/O 167 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, RQFP-208 208 compliant 8542.39.00.01
ATF1516SE-10RI208
Atmel Corporation
Check for Price No Obsolete 5 V 10 ns 160 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 160 I/O 125 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, RQFP-208 208 compliant 8542.39.00.01
ATF1516SE-10RC256
Atmel Corporation
Check for Price Obsolete 5 V 10 ns 160 EE PLD COMMERCIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP HEAT SPREADER, PLASTIC, QFP-208 208 unknown 8542.39.00.01
ATF1516SEL-15RC208
Atmel Corporation
Check for Price No Obsolete 5 V 15 ns 160 EE PLD COMMERCIAL SQUARE 0 DEDICATED INPUTS, 160 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 3.85 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, RQFP-208 208 compliant 8542.39.00.01