Filter Your Search
1 - 1 of 1 results
|
ATF1508ASV-15QI100
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 128 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | 0 DEDICATED INPUTS, 80 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ATMEL CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | 100 | compliant | 8542.39.00.01 |