Parametric results for: atf1504asvl20ai100 under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atf1504asvl20ai100
Select parts from the table below to compare.
Compare
Compare
ATF1504ASVL-20AI100
Atmel Corporation
Check for Price No Obsolete 3.3 V 20 ns 64 64 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O YES 83.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 100 compliant 8542.39.00.01