Filter Your Search
1 - 4 of 4 results
|
ATE1D-2F3-10
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | PADDLE | UL APPROVED | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | 0.157 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | 3 | HAND | NO | SOLDER | SOLVENT | 0.394 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | |||
|
ATE1D-2F3-10-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 60 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | GOLD | TOGGLE SWITCH | TOGGLE | 0.05A@60VAC | 0.05A@60VDC | 50 mA | ON-ON | 60 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | UNTHREADED | GOLD | 3 | NO | SOLDER | 0.394 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
ATE1D-2F3-10
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 50 mA | 48 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | PADDLE | UL APPROVED | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | 0.157 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | 3 | HAND | NO | SOLDER | SOLVENT | 0.394 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||
|
ATE1D-2F3-10
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 48 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | PADDLE | UL APPROVED | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 250VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | 0.157 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | 3 | HAND | NO | SOLDER | SOLVENT | 0.394 inch | 5.0038 mm | 8.001 mm | 9.4996 mm | 0.157 inch | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |