Parametric results for: atc700b681jp50xtv under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atc700b681jp50xtv
Select parts from the table below to compare.
Compare
Compare
ATC700B681JP50XTV
Kyocera AVX Components
Check for Price No Active 680 pF 50 V 5 % 1111 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.24.00.20
ATC700B681JP50XTV
American Technical Ceramics Corp
Check for Price No No Transferred 680 pF 50 V 5 % 1111 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-55681, MIL-PRF-123 700B(CHIP) 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP not_compliant EAR99 8532.24.00.20