Filter Your Search
1 - 1 of 1 results
|
ATC600F1R2BT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 pF | 250 V | 8.33 % | 0805 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |