Filter Your Search
1 - 10 of 2,426 results
|
ATC100B470JHN1500T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 1.5 kV | 5 % | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | YES | FLAT | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | ||||||||||||||
|
ATC100B470MBN1500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 47 pF | 1.5 kV | 20 % | 1411 | BG | 20 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC100B470FWN1500C
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 47 pF | 1.5 kV | 1 % | 1111 | BG | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||||
|
ATC100B470GMS1500
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 1.5 kV | 2 % | P90 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | Axial | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||||||||||
|
ATC100B470MRN1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 1.5 kV | 20 % | 1411 | BG | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | NO | WIRE | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC100B470GH1500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 47 pF | 1.5 kV | 2 % | 1411 | BG | 2 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC100B470MAN500
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 500 V | 20 % | 1411 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | |||||||||||
|
ATC100B470GFN500
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 500 V | 2 % | 1411 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC100B470FFN500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 47 pF | 500 V | 1 % | 1411 | P90 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 353.5 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC100B470MCA1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 47 pF | 1.5 kV | 20 % | 1111 | P90 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e4 | 175 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |