Parametric results for: atc100a130gp150 under Ceramic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: atc100a130gp150
Select parts from the table below to compare.
Compare
Compare
ATC100A130GP150I
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 2 % PORCELAIN CERAMIC CAPACITOR 100A 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150B
American Technical Ceramics Corp
Check for Price No Obsolete 13 pF 150 V 2 % 0606 2 % Yes CERAMIC CERAMIC CAPACITOR Terminations, Markings, Packaging ATC100A e0 MIL-C-55681 125 °C -55 °C 2 SMT Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150XI
American Technical Ceramics Corp
Check for Price No No Transferred 13 pF 150 V 2 % 0606 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC100A STANDARDS: MIL-PRF-123, MIL-PRF-55681 100A 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC100A130GP150C
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 2 % Yes PORCELAIN CERAMIC CAPACITOR 100A 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150XC
American Technical Ceramics Corp
Check for Price No No Transferred 13 pF 150 V 2 % 0606 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC100A130GP150T
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 2 % PORCELAIN CERAMIC CAPACITOR 100A 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150TV
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 2 % PORCELAIN CERAMIC CAPACITOR 100A 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150X
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC100A130GP150
American Technical Ceramics Corp
Check for Price No Transferred 13 pF 150 V 2 % 0606 2 % PORCELAIN CERAMIC CAPACITOR 100A 90ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC100A130GP150XTV
American Technical Ceramics Corp
Check for Price No No Transferred 13 pF 150 V 2 % 0606 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC100A STANDARDS: MIL-PRF-123, MIL-PRF-55681 100A 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20