Filter Your Search
1 - 2 of 2 results
|
ATA6832C-PIQW-1
Microchip Technology Inc
|
$2.1600 | Yes | Active | 5 V | 13 V | STANDARD | 3 | PWM BASED PERIPHERAL DRIVER | THERMAL | 1 | SOURCE AND SINK | 1 A | 6 mA | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | AUTOMOTIVE | S-PXCC-N18 | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | UNSPECIFIED | 4 mm | 900 µm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-18 | compliant | Microchip | ||||
|
ATA6832C-PIQW-1
Atmel Corporation
|
Check for Price | Transferred | PWM BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 A | 6 mA | 40 V | 5 V | YES | AUTOMOTIVE | S-PXCC-N18 | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | UNSPECIFIED | 4 mm | 900 µm | 4 mm | ATMEL CORP | HVQCCN, LCC18/24,.16SQ,20 | unknown | Microchip | EAR99 | 8542.39.00.01 |