Filter Your Search
1 - 2 of 2 results
|
ATA6830-PKH
Atmel Corporation
|
Check for Price | No | Obsolete | 12 V | YES | STEPPER MOTOR CONTROLLER | 1 | 20 V | 7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 28 | UNSPECIFIED | VQCCN | LCC28,.27SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 7 mm | 1 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, EXPOSED PAD, VFQFP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ATA6830-PKHW
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | STEPPER MOTOR CONTROLLER | 1 | 7 mA | 20 V | 7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 2 | 105 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | LCC28,.27SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 7 mm | 1 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, LEAD FREE, MO-220, VFQFN-28 | 28 | unknown | EAR99 | 8542.39.00.01 |