Parametric results for: ata6613c-plqw-1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ata6613cplqw1
Select parts from the table below to compare.
Compare
Compare
ATA6613C-PLQW-1
Atmel Corporation
Check for Price Transferred 8 16 MHz 8 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 8MHZ AT 2.7V MIN SUPPLY NO NO YES YES FLASH 5.5 V 4.5 V S-XQCC-N48 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm ATMEL CORP HVQCCN, unknown 8542.31.00.01 Microchip
ATA6613C-PLQW-1
Microchip Technology Inc
Check for Price Yes Yes Active 8 16 MHz AVR RISC 8 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 8MHZ AT 2.7V MIN SUPPLY NO NO NO FIXED POINT YES NO YES 2 1 YES FLASH 53 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N48 e3 125 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, QFN-48 compliant 8542.31.00.01 Microchip EAR99