Filter Your Search
1 - 1 of 1 results
|
AT9933LG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 75 V | 8 V | YES | SINGLE | ALSO CONFIGURED IN HYSTERETIC CURRENT MODE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |