Filter Your Search
1 - 5 of 5 results
|
AT93C86AY6-10YH-1.8
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.384 kbit | 1KX16 | 2.7 V | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||
|
AT93C86AY6-10YH-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 16 | 1KX16 | 2.7 V | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | unknown | EAR99 | 8542.32.00.51 | Microchip | SON | 8 | |||||||
|
AT93C86AY6-10YH-1.8-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ | 8 | 1 | 1024 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2017-01-26 | |||||||||||
|
AT93C86AY6-10YH-18-E
Microchip Technology Inc
|
Check for Price | Active | 16.384 kbit | 16 | 1KX16 | 2.7 V | 250 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AT93C86AY6-10YH-18-E
Atmel Corporation
|
Check for Price | Transferred | 16.384 kbit | 16 | 1KX16 | 2.7 V | 250 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 |