Parametric results for: at93c86ay6-10yh-1.8 under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: at93c86ay610yh18
Select parts from the table below to compare.
Compare
Compare
AT93C86AY6-10YH-1.8
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 1KX16 2.7 V EEPROM 8 100 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS PARALLEL MICROWIRE 100 nA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified e4 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 compliant EAR99 8542.32.00.51 Microchip
AT93C86AY6-10YH-1.8
Atmel Corporation
Check for Price Yes Yes Transferred 16.384 kbit 16 1KX16 2.7 V EEPROM 8 100 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS PARALLEL MICROWIRE 100 nA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified e4 85 °C -40 °C 260 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 unknown EAR99 8542.32.00.51 Microchip SON 8
AT93C86AY6-10YH-1.8-T
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 16 1024X16 5 V 2 MHz EEPROM ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ 8 1 1024 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-N8 e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.32.00.51 Microchip 2017-01-26
AT93C86AY6-10YH-18-E
Microchip Technology Inc
Check for Price Active 16.384 kbit 16 1KX16 2.7 V 250 kHz EEPROM 8 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 compliant EAR99 8542.32.00.51
AT93C86AY6-10YH-18-E
Atmel Corporation
Check for Price Transferred 16.384 kbit 16 1KX16 2.7 V 250 kHz EEPROM 8 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP HVSON, unknown EAR99 8542.32.00.51