Parametric results for: at93c56b-mehm-t under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at93c56bmehmt
Select parts from the table below to compare.
Compare
Compare
AT93C56B-MEHM-T
Atmel Corporation
Check for Price Yes Yes Transferred 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-N8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY VSON SOLCC8,.08,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 400 µm 2.2 mm 1.8 mm ATMEL CORP DFN VSON, SOLCC8,.08,16 8 compliant EAR99 8542.32.00.51
AT93C56B-MEHM-T
Microchip Technology Inc
Check for Price Yes Obsolete 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-N8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY VSON SOLCC8,.08,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm DUAL 400 µm 2.2 mm 1.8 mm MICROCHIP TECHNOLOGY INC 1.80 X 2.20 MM, GREEN, XDFN-8 compliant EAR99 8542.32.00.51