Filter Your Search
1 - 1 of 1 results
|
AT93C46C-10SI-2.5
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 500 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 20 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |