Filter Your Search
1 - 1 of 1 results
|
AT91SAM9XE512-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 180 MHz | 524288 | 32768 | ARM9 | 32 | 26 | 180 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | UNSPECIFIED | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | BGA | GREEN, MO-205, LFBGA-217 | 217 | unknown | 3A991.A.2 | 8542.31.00.01 |