Filter Your Search
1 - 2 of 2 results
|
AT91SAM9G20B-CFU
Microchip Technology Inc
|
$12.1965 | Yes | Yes | Active | 32 | 400 MHz | 0 | 16384 | ARM9 | 32 | 26 | 50 MHz | 96 | 4 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 24 | 3 | 11 | 8 | YES | ROMLESS | 750 µA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | 85 °C | -40 °C | TS 16949 | 247 | PLASTIC/EPOXY | TFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT91SAM9G20B-CFU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 400 MHz | 0 | 32768 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROMLESS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | TFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 247 |