Parametric results for: at91sam9cn12b-cu under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at91sam9cn12bcu
Select parts from the table below to compare.
Compare
Compare
AT91SAM9CN12B-CU
Microchip Technology Inc
$8.9142 Yes Yes Not Recommended 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e1 3 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC BGA-217 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91SAM9CN12B-CUR
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e1 3 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC BGA-217 compliant 5A992.C 8542.31.00.01 Microchip
AT91SAM9CN12B-CUR
Atmel Corporation
Check for Price Yes Yes Transferred 400 MHz 32 26 50 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 e8 3 85 °C -40 °C 260 217 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm ATMEL CORP LFBGA, compliant 3A991.A.2 8542.31.00.01
AT91SAM9CN12B-CU
Atmel Corporation
Check for Price Yes Yes Transferred 400 MHz 32 26 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 e8 3 85 °C -40 °C 260 217 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm ATMEL CORP LFBGA, compliant 3A991.A.2 8542.31.00.01 BGA 217