Filter Your Search
1 - 3 of 3 results
|
AT91SAM7S256D-MU
Atmel Corporation
|
$8.3300 | Yes | Transferred | 32 | 55 MHz | 262144 | 65536 | ARM7 | 50 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | GREEN, MO-220, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT91SAM7S256D-MU
Microchip Technology Inc
|
$9.8903 | Yes | Yes | Active | 32 | 55 MHz | 262144 | 65536 | ARM7 | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
AT91SAM7S256D-MU-999
Microchip Technology Inc
|
$12.1900 | Yes | Active | 32 | 55 MHz | 262144 | 65536 | ARM7TDMI | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | NO | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |