Filter Your Search
1 - 2 of 2 results
|
AT91RM9200-CJ-002
Atmel Corporation
|
$16.9600 | Yes | Yes | Transferred | 32 | 209 MHz | 0 | 16384 | ARM7 | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROMLESS | 24.5 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ATMEL CORP | BGA | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
AT91RM9200-CJ-002
Microchip Technology Inc
|
$22.9695 | Yes | Yes | Active | 32 | 209 MHz | 16384 | ARM7 | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROM LESS | 24.5 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |