Filter Your Search
1 - 2 of 2 results
|
AT91M42800-33AI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
AT91M42800-33AI
Atmel Corporation
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | LFQFP, QFP144,.87SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |