Filter Your Search
1 - 10 of 12 results
|
AT91M42800A-33AU
Microchip Technology Inc
|
$8.8441 | Yes | Yes | Active | 32 | 33 MHz | 0 | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | NO | FIXED POINT | NO | NO | NO | 5 | 2 | 8 | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
AT91M42800A-33AU-999
Microchip Technology Inc
|
$12.7900 | Yes | Active | 32 | 33 MHz | 0 | 8192 | ARM7TDMI | 16 | 24 | 33 MHz | 54 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | YES | 5 | 2 | 8 | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | LQFP-144 | EAR99 | 8542.31.00.01 | ||||||||||
|
AT91M42800A-33CJ
Microchip Technology Inc
|
$14.5800 | Yes | Yes | Active | 32 | 33 MHz | 0 | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | NO | FIXED POINT | NO | NO | NO | 5 | 2 | 8 | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e8 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.37 mm | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
AT91M42800A-33CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.37 mm | 13 mm | 13 mm | ATMEL CORP | compliant | BGA-144 | 3A991.A.2 | 8542.31.00.01 | BGA | 144 | |||||||||||||||||
|
AT91M42800A-33AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | compliant | LQFP-144 | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||||||||||||||||
|
AT91M42800-33CI
Atmel Corporation
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.67 mm | 13 mm | 13 mm | ATMEL CORP | compliant | LBGA, BGA144,12X12,40 | 3A991.A.2 | 8542.31.00.01 | BGA | 144 | ||||||||||||||||
|
AT91M42800A-33AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | unknown | Microchip | GREEN, LQFP-144 | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | ||||||||||||
|
AT91M42800-33CI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.67 mm | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | unknown | BGA-144 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
AT91M42800A-33CJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.37 mm | 13 mm | 13 mm | ATMEL CORP | compliant | Microchip | ROHS COMPLIANT, BGA-144 | 3A991.A.2 | 8542.31.00.01 | BGA | 144 | |||||||||||
|
AT91M42800-33AI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | unknown | TQFP-144 | 3A991.A.2 | 8542.31.00.01 |