Filter Your Search
1 - 10 of 10 results
|
AT91FR4081-40CI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 524288 | 139264 | ARM7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | BGA | BGA120,10X16,40 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
AT91FR40162S-CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 75 MHz | 1048576 | 262144 | ARM7 | 16 | 24 | 82.1 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-121 | 121 | 3A991.A.2 | ||||
|
AT91FR40161-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 1048576 | 139264 | ARM7 | 16 | 24 | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LBGA | BGA120,10X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 11 mm | 17 mm | ATMEL CORP | compliant | 8542.31.00.01 | BGA | BGA-120 | 120 | ||||||||||||
|
AT91FR40162SB-CI
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 75 MHz | 16 | 24 | 82.1 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B121 | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | TFBGA, | 121 | 3A991.A.2 | Microchip | |||||||||||||
|
AT91FR40162SB-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 75 MHz | 1048576 | 262144 | ARM7 | 16 | 24 | 82.1 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | NO | NO | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | 10 X 10 MM, 1.26 MM HEIGHT, 0.80 MM PITCH, GREEN, BGA-121 | 121 | 3A991.A.2 | Microchip | ||||||||
|
AT91FR4081-40CI
Atmel Corporation
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 524288 | 139264 | ARM7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | BGA | BGA120,10X16,40 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | ATMEL CORP | compliant | 8542.31.00.01 | BGA | BGA, BGA120,10X16,40 | 120 | ||||||||||||||||||||||
|
AT91FR4042-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 70 MHz | 524288 | 262144 | ARM7 | 16 | 24 | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | compliant | 8542.31.00.01 | BGA | 10 X 10 MM, 1.20 MM HEIGHT, BGA-121 | 121 | ||||||||||||
|
AT91FR4081-33CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 524288 | 139264 | ARM7 | 16 | 24 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LBGA | BGA120,10X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 11 mm | 17 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | BGA-120 | 120 | 3A991.A.2 | |||||||
|
AT91FR40162-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 70 MHz | 1048576 | 262144 | ARM7 | 16 | 24 | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | BGA-121 | 121 | ||||||||||
|
AT91F40816-33CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | 24 | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 11 mm | 17 mm | ATMEL CORP | unknown | 8542.31.00.01 | BGA | BGA-120 | 120 |