Filter Your Search
1 - 10 of 40 results
|
AT90S2313-10SL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | 10 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 128 BYTES SRAM; 128 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | NO | NO | 16 | YES | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | |||||||
|
AT90S2313-SC
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 1024 | 128 | AVR RISC | 16 MHz | 15 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | |||||||||
|
AT90S2313-4PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1024 | 128 | AVR RISC | 4 MHz | 15 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 128 BYTES SRAM; 128 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | ||||||
|
AT90S2313-SJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16 MHz | 15 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | ||||||||||||
|
AT90S2313-SL
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 16 MHz | 1024 | 16 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOIC-20 | compliant | 8542.31.00.01 | ||||||||||||
|
AT90S2313-SL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16 MHz | 15 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | |||||||||||||
|
AT90S2313-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 1024 | 128 | AVR RISC | 10 MHz | 15 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 128 BYTES SRAM; 128 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | ||||||
|
AT90S2313-4PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1024 | 128 | AVR RISC | 4 MHz | 15 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 128 BYTES SRAM; 128 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | |||||
|
AT90S2313-PC
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 16 MHz | 1024 | 128 | AVR RISC | 16 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.9 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-011AD, DIP-20 | unknown | 8542.31.00.01 | |||||||||
|
AT90S2313-SI
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 16 MHz | 1024 | 128 | AVR RISC | 16 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOIC-20 | unknown | 8542.31.00.01 |