Filter Your Search
1 - 2 of 2 results
|
AT90CAN128-15AZ
Atmel Corporation
|
$14.2990 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | 1 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | unknown | 8542.31.00.01 | Microchip | |||||||||||
|
AT90CAN128-15AZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | YES | NO | NO | FLOATING-POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | Microchip | EAR99 |