Filter Your Search
1 - 2 of 2 results
|
AT89S51-24AU
Microchip Technology Inc
|
$1.5335 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 8 | 16 | 33 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT89S51-24AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 4 | NO | 8 | NO | 0.125 | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 |